
Surface mount fixed inductor featuring 0.22µH inductance with a tight 2% tolerance. Designed for RF applications, it operates at 100MHz with a Q factor of 25 and a self-resonant frequency of 1.2GHz. This unshielded ceramic core component offers a 140mA current rating and a low 2.1Ω DC resistance, housed in a compact 0603 (1608 metric) case. Suitable for lead-free and RoHS compliant designs, it operates within a -40°C to +125°C temperature range.
Abracon AISC-0603-R22G-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 140mA |
| DC Resistance (DCR) | 2.1R |
| Height | 0.04inch |
| Height - Seated (Max) | 0.04inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R22G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
