
Surface mount fixed inductor featuring 220nH inductance with a 5% tolerance, tested at 100MHz. This wirewound ceramic core component offers a Q factor of 25 and a maximum DC current of 200mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 2.1 Ohms. The 0603 (1608 metric) case size is supplied on tape and reel for automated assembly.
Abracon AISC-0603-R22J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 2.1R |
| Depth | 1.12mm |
| Height | 0.97mm |
| Inductance | 220nH |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R22J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
