
Surface mount fixed inductor featuring 330nH inductance with a 2% tolerance, tested at 100MHz. This ceramic core component offers a 100mA current rating, 4.2 Ohm DC resistance, and a Q factor of 26 at 100MHz. Designed for surface mounting in a 0603 (1608 metric) case, it operates from -40°C to 125°C and is RoHS compliant.
Abracon AISC-0603-R33G-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 100mA |
| DC Resistance (DCR) | 4.2R |
| Height | 1.02mm |
| Inductance | 330nH |
| Length | 0.07inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R33G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
