Abracon AISC-0603HP-2N2S-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 7000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-0603HP-2N2S-T to view detailed technical specifications.
No datasheet is available for this part.