The AISC-0603HP-4N3B-T is a surface mount fixed inductor from Abracon with a nominal inductance of 4.3uH and a minimum quality factor of 30. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for high current applications and has a maximum rated current of 1.5A. It is available in a 0603 package with a length of 1.8mm, a width of 1.12mm, and a height of 1.02mm.
Abracon AISC-0603HP-4N3B-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 4.66 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 1.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AISC-0603HP-4N3B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.