The AISC-0603HP-68NJ-T is a 0603 surface mount fixed inductor with a nominal inductance of 0.068uH and a DC resistance of 0.28 Ohms. It is designed for high current applications and has a maximum operating temperature of 125 degrees Celsius. The inductor has a self-resonance frequency of 1700 and a quality factor of at least 38. It is not shielded and has a terminal placement of dual ended.
Abracon AISC-0603HP-68NJ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.65 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AISC-0603HP-68NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.