The AISC-0603HP-7N2K-T is a ceramic core wirewound inductor with a 10% tolerance and a maximum DC current rating of 1.4A. It has a maximum DC resistance of 0.052 ohms and a minimum quality factor of 35. The inductor's self resonant frequency is a minimum of 4800 MHz, and it is tested at a frequency of 250 MHz. The device is available in a 0603 case size with a product length of 1.8 mm, height of 1.02 mm, and product depth of 1.12 mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Abracon AISC-0603HP-7N2K-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0072uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.052Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-0603HP-7N2K-T to view detailed technical specifications.
No datasheet is available for this part.