The AISC-0603HP-7N5J-T is a surface mount fixed inductor from Abracon. It has a nominal inductance of 7.5nH and a DC resistance of 0.07 ohms. The inductor is designed for high current applications and has a self-resonance frequency of 4800 Hz. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 0603 package.
Abracon AISC-0603HP-7N5J-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.3 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4800 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AISC-0603HP-7N5J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.