The AISC-0603HP-8N2J-T is a high current inductor from Abracon with a nominal inductance of 0.0082uH and a minimum quality factor of 35. It has a maximum operating temperature of 125C and a maximum rated current of 1.4A. The inductor is a surface mount type with a package size of 0603 and is not shielded.
Abracon AISC-0603HP-8N2J-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.054 |
| Rated Current-Max | 1.4 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4300 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AISC-0603HP-8N2J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.