
Surface mount fixed inductor with 1µH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 20 Q-factor at 25MHz, and a current rating of 150mA. Housed in an 0805 (2012 metric) case with SMD/SMT termination, operating from -40°C to 125°C. This unshielded component offers a DC resistance of 2.5Ω and is supplied on tape and reel.
Abracon AISC-0805-1R0G-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 2.5R |
| Height | 0.061inch |
| Inductance | 1uH |
| Length | 0.09inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-1R0G-T to view detailed technical specifications.
No datasheet is available for this part.