The AISC-0805-8R2-K-T is a surface mount wirewound ceramic inductor with an inductance of 0.0082uH and a tolerance of 10%. It operates over a temperature range of -25°C to 125°C and has a maximum DC current of 0.6A and a maximum DC resistance of 0.19R. The inductor is suitable for use in RF applications and has a minimum quality factor of 50 and a minimum self resonant frequency of 4800MHz.
Abracon AISC-0805-8R2-K-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.55mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-0805-8R2-K-T to view detailed technical specifications.
No datasheet is available for this part.