The AISC-0805-911-J-T is a surface mount fixed inductor from Abracon with a wirewound construction and ceramic core material. It features an inductance of 0.91uH and a tolerance of 5%. The inductor has a maximum DC current rating of 0.16A and a maximum DC resistance of 2.4 ohms. The device is rated for operation between -25°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 230MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.55mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |