Surface mount fixed inductor with 8.2nH inductance and 5% tolerance. Features a ceramic core, 0.19 Ohm DCR, and a maximum DC current of 600mA. Operating temperature range is -40°C to 125°C. This unshielded component is housed in an 0805 (2012 metric) case and supplied on tape and reel.
Abracon AISC-0805-R0082J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 190mR |
| Depth | 1.73mm |
| Height | 1.6mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Length | 2.3mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Tolerance | 5% |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R0082J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.