Surface mount fixed inductor featuring 15nH inductance with a 2% tolerance, tested at 250MHz. This unshielded, wirewound component utilizes a ceramic core and operates within a -40°C to 125°C temperature range. It offers a current rating of 600mA, a DC resistance of 170mR, and a Q factor of 50 at its test frequency. The 0805 case size (2012 metric) is suitable for SMD/SMT termination and is supplied in cut tape packaging.
Abracon AISC-0805-R015G-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 170mR |
| Height | 1.55mm |
| Inductance | 15nH |
| Length | 0.09inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9GHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R015G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.