
Surface mount fixed inductor featuring 22nH inductance with a 2% tolerance, tested at 250MHz. This ceramic core component offers a Q factor of 55 and a current rating of 500mA, with a DC resistance of 220mR. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -40°C to 125°C and boasts a self-resonant frequency of 2GHz.
Abracon AISC-0805-R022G-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 220mR |
| Height | 1.55mm |
| Inductance | 22nH |
| Length | 0.09inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R022G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
