Abracon AISC-0805-R022K technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.6mm |
| Inductance | 22nH |
| Length | 2.3mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 2.5GHz |
| Series | AISC-0805(F) |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 10% |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R022K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.