Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, tested at 250MHz. This wirewound ceramic core component offers a Q factor of 60 and a maximum DC current rating of 500mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 250mR. The 0805 case code (2012 metric) is provided in tape and reel packaging.
Abracon AISC-0805-R027J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.73mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.061inch |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R027J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.