
Surface mount fixed inductor featuring 68nH inductance with 5% tolerance, designed for RF applications. This wirewound ceramic core component operates at a test frequency of 200MHz, offering a Q factor of 60 and a self-resonant frequency of 1.45GHz. It supports a maximum DC current of 500mA and has a DC resistance of 380mR. The 0805 case size (2012 metric) measures 2.3mm in length, 1.7mm in width, and 1.6mm in height, with a depth of 1.73mm. Operating within a temperature range of -40°C to 125°C, this RoHS compliant inductor is supplied on tape and reel.
Abracon AISC-0805-R068J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 380mR |
| Depth | 1.73mm |
| Height | 1.6mm |
| Inductance | 68nH |
| Length | 2.3mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.45GHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R068J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
