Abracon AISC-0805-R082J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Max DC Current | 400mA |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.4GHz |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R082J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.