
Surface mount fixed inductor featuring 100nH inductance with a 2% tolerance, designed for RF applications. This unshielded, ceramic core component operates within a -40°C to +125°C temperature range and offers a Q factor of 60 at 150MHz. Rated for 400mA current, it has a DC resistance of 460mR and a self-resonant frequency of 1.2GHz. Packaged in an 0805 case code, it is supplied on tape and reel.
Abracon AISC-0805-R10G-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 460mR |
| Height | 0.061inch |
| Inductance | 100nH |
| Length | 0.09inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R10G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
