
Surface mount fixed inductor featuring 0.12µH inductance with a 2% tolerance, tested at 150MHz. This ceramic core component offers a Q factor of 50 and a current rating of 400mA, with a DC resistance of 510mΩ. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -40°C to 125°C. The inductor is unshielded and RoHS compliant.
Abracon AISC-0805-R12G-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 510mR |
| Height | 0.061inch |
| Inductance | 120nH |
| Length | 2.29mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R12G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.