
Surface mount fixed inductor with 180nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0.64 Ohm DC resistance, and a maximum DC current rating of 400mA. Operates within a temperature range of -40°C to 125°C and boasts a Q factor of 50 at 100MHz. Packaged in an 0805 case size, this unshielded component is supplied on tape and reel.
Abracon AISC-0805-R18J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 640mR |
| Depth | 1.73mm |
| Height | 1.6mm |
| Inductance | 180nH |
| Length | 2.3mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 870MHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R18J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
