
Surface mount fixed inductor featuring 220nH inductance with a 5% tolerance, designed for RF applications. This unshielded, ceramic core component operates within a -40°C to 125°C temperature range and offers a current rating of 400mA. It boasts a Q factor of 45 at 100MHz, a DC resistance of 1.1 Ohms, and a self-resonant frequency of 850MHz. The 0805 case size (2012 metric) is supplied on tape and reel.
Abracon AISC-0805-R22J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 1.73mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.061inch |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R22J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
