Surface mount fixed inductor featuring 470nH inductance with a 2% tolerance, tested at 50MHz. This ceramic core component offers a Q factor of 33 and a current rating of 250mA, with a maximum DC current of 1A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 1.72 Ohms. The 0805 case size measures 2.03mm x 1.73mm x 1.55mm and is supplied on tape and reel.
Abracon AISC-0805-R47G-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.72R |
| Height | 1.55mm |
| Inductance | 470nH |
| Length | 0.09inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 33 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R47G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.