Surface mount fixed inductor featuring 0.56µH inductance with a 5% tolerance, tested at 25MHz. This ceramic core component offers a Q factor of 23 at 25MHz and a maximum DC current rating of 230mA. It has a DC resistance of 1.9Ω and operates within a temperature range of -40°C to 125°C. The 0805 case size (2012 metric) is supplied on tape and reel, with RoHS compliance.
Abracon AISC-0805-R56J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 230mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 1.73mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.061inch |
| Inductance | 560nH |
| Length | 0.09inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320MHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R56J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.