Surface mount fixed inductor with 0.68µH inductance and 2% tolerance, tested at 25MHz. Features a ceramic core, 23 Q-factor at 25MHz, and 300MHz self-resonant frequency. Rated for 190mA current with 2.05Ω DC resistance. Encased in an 0805 (2012 metric) package, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
Abracon AISC-0805-R68G-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 190mA |
| DC Resistance (DCR) | 2.05R |
| Height | 0.061inch |
| Inductance | 680nH |
| Length | 0.09inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R68G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.