Surface mount fixed inductor featuring 15µH inductance with a 5% tolerance, designed for RF applications. This ferrite core component offers a Q factor of 10 at 2.5MHz and a maximum DC current rating of 80mA. Housed in an 0805 (2012 metric) case, it has a DC resistance of 6.5 Ohms and operates within a temperature range of -40°C to 125°C. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Abracon AISC-0805F-150J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 6.5R |
| Depth | 1.73mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.061inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | AISC-0805F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805F-150J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.