Surface mount fixed inductor with 1.5µH inductance and 2% tolerance, designed for RF applications. Features a ferrite core, 225mA current rating, and 1.45Ω DC resistance. Operates within a -40°C to 125°C temperature range and offers a Q factor of 15 at 7.9MHz. Housed in an 0805 (2012 metric) case, this unshielded component is supplied on cut tape.
Abracon AISC-0805F-1R5G-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 225mA |
| DC Resistance (DCR) | 1.45R |
| Height | 1.55mm |
| Inductance | 1.5uH |
| Length | 0.09inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | AISC-0805F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805F-1R5G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.