
Surface mount fixed inductor featuring 1.5µH inductance with a 5% tolerance. This wirewound ferrite core component offers a Q factor of 15 at 7.9MHz and a self-resonant frequency of 60MHz. Rated for 225mA maximum DC current, it has a DC resistance of 1.45Ω. The 0805 case size (2012 metric) is suitable for surface mounting and comes in tape and reel packaging.
Abracon AISC-0805F-1R5J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 225mA |
| DC Resistance (DCR) | 1.45R |
| Depth | 1.73mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.061inch |
| Inductance | 1.5uH |
| Length | 0.09inch |
| Max DC Current | 225mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | AISC-0805F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805F-1R5J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
