Surface mount fixed inductor featuring 22µH inductance with a tight 2% tolerance. This wirewound ferrite core component operates at a test frequency of 2.5MHz, offering a Q factor of 10 and a self-resonant frequency of 20MHz. Rated for 68mA current, it has a DC resistance of 8Ω and a maximum DC current of 1A. Housed in an 0805 (2012 metric) case, it is designed for surface mounting with SMD/SMT termination and packaged on tape and reel.
Abracon AISC-0805F-220G-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 68mA |
| DC Resistance (DCR) | 8R |
| Height | 1.55mm |
| Inductance | 22uH |
| Length | 0.09inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | AISC-0805F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805F-220G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.