
Surface mount fixed inductor featuring 3.3µH inductance with a 5% tolerance, designed for RF applications. This ferrite core component offers a Q factor of 15 at 7.9MHz and a maximum DC current rating of 175mA. It has a DC resistance (DCR) of 2.3Ω and operates within a temperature range of -40°C to 125°C. The 0805 case size (2012 metric) is suitable for surface mounting and comes packaged on tape and reel.
Abracon AISC-0805F-3R3J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 175mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 1.73mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.061inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Max DC Current | 175mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | AISC-0805F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805F-3R3J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.