Abracon AISC-0805F-4R7J technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.73mm |
| Height | 1.55mm |
| Inductance | 4.7uH |
| Max DC Current | 140mA |
| Q Factor | 15 |
| Self Resonant Frequency | 43MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805F-4R7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.