Abracon AISC-0805HQ-5N6K-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.6A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.035Ohm |
| Minimum Quality Factor | 98 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-0805HQ-5N6K-T to view detailed technical specifications.
No datasheet is available for this part.