This 0.1uH inductor features a wirewound construction with a ceramic core material, offering a 5% tolerance. It has a maximum DC current rating of 0.4 and a maximum DC resistance of 0.64. The inductor's minimum quality factor is 50, and its minimum self-resonant frequency is 1200MHz. It measures 2.29mm in length, 1.03mm in height, and 1.73mm in depth. The Abracon AISC-0805LP-R10JT inductor operates within a temperature range of -40°C to 125°C.
Abracon AISC-0805LP-R10JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.64Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.03mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-0805LP-R10JT to view detailed technical specifications.
No datasheet is available for this part.