
Surface mount fixed inductor with 1.2µH inductance and 5% tolerance, featuring a ceramic core. This unshielded wirewound inductor operates within a -40°C to 125°C temperature range and has a maximum DC current of 310mA. It exhibits a Q factor of 35 at 7.9MHz and a DC resistance of 2Ω. The component is housed in a 1008 (2520 metric) case and is supplied on tape and reel.
Abracon AISC-1008-1R2J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 2R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 1.2uH |
| Length | 2.92mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | AISC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008-1R2J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
