
Surface mount fixed inductor featuring 3.9µH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 20 at 7.9MHz and a self-resonant frequency of 60MHz. It supports a maximum DC current of 260mA and exhibits a DC resistance of 3.6Ω. The 1008 case size (2520 metric) is suitable for surface mounting with tape and reel packaging.
Abracon AISC-1008-3R9J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 260mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 3.9uH |
| Length | 0.115inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | AISC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008-3R9J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.