Surface mount fixed inductor with 22nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 1A maximum DC current rating, and 0.12 Ohm DC resistance. Operates within a temperature range of -40°C to 125°C, with a Q factor of 55 at 50MHz and a self-resonant frequency of 2.4GHz. Housed in a 1008 (2520 metric) case, this unshielded component is supplied on tape and reel.
Abracon AISC-1008-R022G-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 120mR |
| Height | 2.29mm |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | AISC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008-R022G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.