
Surface mount fixed inductor featuring 120nH inductance with a 5% tolerance, tested at 25MHz. This wirewound ceramic core component offers a 60 Q-factor and a 650mA current rating. It operates within a -40°C to 125°C temperature range and has a DC resistance of 630mR. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel.
Abracon AISC-1008-R12J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 650mA |
| DC Resistance (DCR) | 630mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 120nH |
| Length | 0.115inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 950MHz |
| Series | AISC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008-R12J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
