Surface mount fixed inductor with 220nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 500mA current rating, and 0.8 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 45 at 25MHz and a self-resonant frequency of 630MHz. Packaged in a 1008 (2520 metric) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Abracon AISC-1008-R22G-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 800mR |
| Height | 2.29mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 0.114inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 630MHz |
| Series | AISC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008-R22G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.