
Surface mount fixed inductor with 470nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 470mA current rating, and 1.19 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 450MHz. Housed in a compact 1008 (2520 metric) case, this unshielded component is supplied on tape and reel.
Abracon AISC-1008-R47G-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 470mA |
| DC Resistance (DCR) | 1.19R |
| Height | 0.09inch |
| Height - Seated (Max) | 0.09inch |
| Inductance | 470nH |
| Length | 0.115inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | AISC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008-R47G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
