
Surface mount fixed inductor with 0.62µH inductance and 2% tolerance. Features a ceramic core, 300mA current rating, and 1.4Ω DCR. Operates from -40°C to 125°C with a Q factor of 45 at 100MHz. Self-resonant frequency is 375MHz. Packaged in tape and reel for automated assembly.
Abracon AISC-1008-R62G-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.4R |
| Height | 0.09inch |
| Inductance | 620nH |
| Lead Free | Lead Free |
| Length | 0.114inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | AISC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008-R62G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
