The AISC-1008F-100JT is a 100uH inductor with a 5% tolerance, constructed with a wirewound technology and ferrite core material. It has a maximum DC current of 0.3A and a maximum DC resistance of 2.95 ohms. The inductor's minimum quality factor is 15 and its minimum self-resonant frequency is 40MHz. The component is available in a 1008 case size with dimensions of 2.92mm in length, 2.29mm in height, and 2.79mm in depth. It operates within a temperature range of -40°C to 85°C.
Abracon AISC-1008F-100JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.95Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-1008F-100JT to view detailed technical specifications.
No datasheet is available for this part.