Surface mount general purpose fixed inductor featuring 1.2µH inductance with a 5% tolerance. This ferrite-core component offers a maximum DC current of 650mA and a DC resistance of 800mΩ. Encased in a 1008 (2520 metric) SMD package, it operates within a temperature range of -40°C to 85°C and boasts a self-resonant frequency of 250MHz. The unshielded inductor is supplied on tape and reel and is RoHS compliant.
Abracon AISC-1008F-1R2J-T technical specifications.
| Capacitance | 1008F |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 5% |
| Length | 2.92mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 48 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | AISC-1008F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008F-1R2J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.