Abracon AISC-1008F-1R5G-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Resistance (DCR) | 750mR |
| Height | 0.09inch |
| Inductance | 1.5uH |
| Length | 0.114inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 41 |
| Self Resonant Frequency | 190MHz |
| Series | AISC-1008F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008F-1R5G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.