
Surface mount general purpose inductor featuring 1.8µH inductance with a 5% tolerance. This ferrite-core chip inductor offers a 600mA current rating and a DC resistance of 840mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 170MHz. The component is provided in tape and reel packaging and is RoHS compliant.
Abracon AISC-1008F-1R8J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 840mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 1.8uH |
| Length | 0.115inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 39 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 170MHz |
| Series | AISC-1008F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008F-1R8J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.