
Surface mount, general purpose fixed inductor featuring 2.2µH inductance with a 5% tolerance. This ferrite-core component operates within a -40°C to +85°C temperature range and offers a current rating of 520mA. It has a DC resistance of 1.15Ω and a self-resonant frequency of 150MHz. Packaged in a 1008 (2520 metric) SMD case, it is supplied on tape and reel.
Abracon AISC-1008F-2R2J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 2.2uH |
| Length | 0.115inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | AISC-1008F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008F-2R2J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
