Surface mount fixed inductor with 2.7uH inductance and 5% tolerance. Features a ferrite core, 490mA current rating, and 1.3 Ohm DC resistance. Operates within a -40°C to 85°C temperature range, housed in a 1008 (2520 metric) case. Unshielded, tape and reel packaged for efficient assembly.
Abracon AISC-1008F-2R7J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 2.7uH |
| Length | 0.115inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | AISC-1008F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008F-2R7J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.