Surface mount fixed inductor featuring 3.9µH inductance with a 2% tolerance, tested at 7.9MHz. This unshielded, ferrite core component offers a Q factor of 32 and a current rating of 420mA, with a maximum DC current of 1A. It is housed in a 1008 (2520 metric) case with SMD/SMT termination, operating from -40°C to 85°C.
Abracon AISC-1008F-3R9G-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 2R |
| Height | 2.29mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 0.114inch |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 32 |
| Self Resonant Frequency | 100MHz |
| Series | AISC-1008F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008F-3R9G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.