Surface mount fixed inductor with 3.9µH inductance and 5% tolerance. Features a ferrite core, 2Ω DC resistance, and a maximum DC current rating of 260mA. Operates within a temperature range of -40°C to 85°C. Packaged in a 1008 (2520 metric) SMD case, this unshielded component is supplied on tape and reel.
Abracon AISC-1008F-3R9J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | AISC-1008F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008F-3R9J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.