General purpose fixed inductor with 6.8µH inductance and 5% tolerance. Features a ferrite core, unshielded construction, and SMD/SMT termination in a 1008 (2520 metric) case code. Rated for 360mA current and offers a DC resistance of 3 Ohms. Operating temperature range is -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is designed for surface mounting.
Abracon AISC-1008F-6R8J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 360mA |
| DC Resistance (DCR) | 3R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 6.8uH |
| Length | 0.115inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | AISC-1008F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008F-6R8J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.